Yageo Group RT0805DRE0722K1L

Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0805DRE0722K1L.

Newark

Datasheet10 pages3 years ago

Upverter

Inventory History

3 month trend:
-0.04%

CAD Models

Download Yageo Group RT0805DRE0722K1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-PB6D2212V
Res Thick Film 0805 22.1K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERA-6AED2212V
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR, 0.5%, 25PPM, 22,100 OHM
PanasonicERJ-6RBD2402V
Res Thick Film 0805 24K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805DRD0722K1L
Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805DRD0724K3L
High Precision-High Stability Chip Resistor Thin Film 0805 24.3kOhm 0.5% Paper T/R
Yageo GroupRT0805DRD0720KL
Fixed Resistor, Thin Film, 0.125W, 20000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Yageo Group RT0805DRE0722K1L provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 22100ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR RT 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 22.1kOhm ±50ppm/C
RES SMD 22.1K OHM 0.5% 1/8W 0805
Res, 22K1, 0.5%, 0.125W, Thin Film, 0805; Resistance:22.1Kohm; Resistance Tolerance:± 0.5%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805DRE0722K1L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.