Yageo Group RT0805DRD075R1L

Fixed Resistor, Thin Film, 0.125W, 5.1ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0805DRD075R1L.

Newark

Datasheet10 pages3 years ago

Upverter

Inventory History

3 month trend:
+37.51%

CAD Models

Download Yageo Group RT0805DRD075R1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-05-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1614884-0
Res Thin Film 0805 5.1 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
TE Connectivity1-1614884-0
Res Thin Film 0805 5.1 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Yageo GroupRT0805BRD075R1L
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 5.1Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD074R7L
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 4.7Ω 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0805B4R7E1
Fixed Resistor, Thin Film, 0.1W, 4.7ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805FRE075R1L
Fixed Resistor, Thin Film, 0.125W, 5.1ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Yageo Group RT0805DRD075R1L provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 5.1ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805
High Precision-High Stability Chip Resistor Thin Film 0805 5.1Ohm 0.5% Paper T/R
Res Thin Film 0805 5.1 Ohm 0.5% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
Thin Film Resistors - SMD 5.1 Ohm 0.5% 1/8W 150 Volts 25ppm
0805 (2012Metric) RT 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 5.1Ohm ±25ppm/C
Res, 5R1, 0.5%, 0.125W, Thin Film, 0805; Resistance:5.1Ohm; Resistance Tolerance:± 0.5%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805DRD075R1L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.