Yageo Group RT0805DRD07560RL

Fixed Resistor, Thin Film, 0.125W, 560ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0805DRD07560RL.

Newark

Datasheet10 pages3 years ago

Upverter

CAD Models

Download Yageo Group RT0805DRD07560RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA-6AED561V
Res Thin Film 0805 560 Ohm 0.5% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA-6AED511V
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR 0.5% 25PPM 510 OHM
PanasonicERJ-6RBD5600V
Res Thick Film 0805 560 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805DRE07560RL
Fixed Resistor, Thin Film, 0.125W, 560ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805DRE07511RL
Fixed Resistor, Thin Film, 0.125W, 511ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805DRE07510RL
Fixed Resistor, Thin Film, 0.125W, 510ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Yageo Group RT0805DRD07560RL provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 560ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805
RT FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.5% ±25ppm/C 560Ohm 0.125W 1/8W
RES SMD 560 OHM 0.5% 1/8W 0805
SMD Resistor 0805 560Ω ±0.5% 1/8W ±25ppm/℃
Res, 560R, 0.5%, 0.125W, Thin Film, 0805; Resistance:560Ohm; Resistance Tolerance:± 0.5%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805DRD07560RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.