Yageo Group RT0805DRD0730RL

Fixed Resistor, Thin Film, 0.125W, 30ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0805DRD0730RL.

Newark

Datasheet10 pages3 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-0.40%

CAD Models

Download Yageo Group RT0805DRD0730RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-6RED30R0V
Res Thick Film 0805 30 Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERA-6AHD300V
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR 0.5% 50PPM 30 OHM
Yageo GroupRT0805DRE0730RL
Fixed Resistor, Thin Film, 0.125W, 30ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
PanasonicERA-6AHD330V
Res Thin Film 0805 33 Ohm 0.5% 0.125W(1/8W) ±50ppm/C Pad SMD T/R Automotive
Yageo GroupRT0805DRE0733RL
Fixed Resistor, Thin Film, 0.125W, 33ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805DRE0727RL
Fixed Resistor, Thin Film, 0.125W, 27ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Yageo Group RT0805DRD0730RL provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 30ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805
High Precision-High Stability Chip Resistor Thin Film 0805 30Ohm 0.5% Paper T/R
RT FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.5% ±25ppm/C 30Ohm 0.125W 1/8W
Res, 30R, 0.5%, 0.125W, Thin Film, 0805; Resistance:30Ohm; Resistance Tolerance:± 0.5%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805DRD0730RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.