Yageo Group RT0603FRE0756RL

Res Thin Film 0603 56 Ohm 1% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603FRE0756RL.

Newark

Datasheet10 pages3 years ago

Upverter

ODG (Origin Data Global)

Farnell

Inventory History

3 month trend:
-7.94%

CAD Models

Download Yageo Group RT0603FRE0756RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0603FR-0756RL
Res Thick Film 0603 56 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
100mW Thick Film Resistors 75V ±1% ±100ppm/℃ 56Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0603FR-0756RL
Res Thick Film 0603 56 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 56 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603FR-1356RL
Res Thick Film 0603 56 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 56 Ohm 1% 1/10W ±100ppm/°C Molded SMD Paper T/R

Descriptions

Descriptions of Yageo Group RT0603FRE0756RL provided by its distributors.

Res Thin Film 0603 56 Ohm 1% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.1W, 56ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 56Ohm ±50ppm/C
SMD Resistor 0603 56Ω ±1% 1/10W ±50ppm/℃
Thin Film Res 0603 56Rohm 1% 50ppm
RESISTOR, 0603, 1% 50PPM 56R; Resistance:56ohm; Resistance Tolerance:± 1%; Power Rating:0.1W; Voltage Rating:75V; Series:TF220; Temperature Coefficient:± 50ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0603; No. of Pins:2; SVHC:No SVHC; Case Style:0603; Operating Temperature Range:-55°C to +125°C; Termination Type:SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT0603FRE-0756RL
  • RT0603FRE0756R L