Yageo Group RT0603DRE0724KL

100mW Thin Film Resistor 75V ±0.5% ±50ppm/℃ 24kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603DRE0724KL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-4.48%

CAD Models

Download Yageo Group RT0603DRE0724KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERJ3RBD2402V
Res Thick Film 0603 24K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB3D2402V
Res Thick Film 0603 24K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603DRD0724KL
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 24kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AED243V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 24,000 OHM
Yageo GroupRC0603DR-0724KL
General Purpose Chip Resistor Thick Film 0603 24kOhm 0.5% Paper T/R
Yageo GroupRT0603DRD0722K1L
Res Thin Film 0603 22.1K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group RT0603DRE0724KL provided by its distributors.

100mW Thin Film Resistor 75V ±0.5% ±50ppm/℃ 24kΩ 0603 Chip Resistor - Surface Mount ROHS
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 24kOhm ±50ppm/C
RES SMD 24K OHM 0.5% 1/10W 0603
Thin Film Res - 0603 24000Ohms 0.5% 50PPM
Res, 24K, 0.5%, 0.1W, Thin Film, 0603; Resistance:24Kohm; Resistance Tolerance:± 0.5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRE0724KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT0603DRE-0724KL