Yageo Group RT0603DRE07200KL

100mW Thin Film Resistor ±0.5% ±50ppm/℃ 200kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603DRE07200KL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-4.18%

CAD Models

Download Yageo Group RT0603DRE07200KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA-3AED204V
Res Thin Film 0603 200K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRE0603DR-07220KL
Surface Mount Chip Resistor, Thick Film, Re Series, 220 Kohm, 100 Mw, 0.5%, 50 V Rohs Compliant: Yes
PanasonicERJ3RED2003V
Res Thick Film 0603 200K Ohm 0.5% 1/10W ±100ppm/°C Molded SMD Punched Paper T/R
Yageo GroupRT0603DRD07200KL
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 200kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AED224V
Res Thin Film 0603 220K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603DRD07220KL
Fixed Resistor, Thin Film, 0.1W, 220000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Yageo Group RT0603DRE07200KL provided by its distributors.

100mW Thin Film Resistor ±0.5% ±50ppm/℃ 200kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
RT FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±50ppm/C 200kOhm 0.1W 1/10W
RES SMD 200K OHM 0.5% 1/10W 0603
SMD Resistor 0603 200KΩ ±0.5% 1/10W ±50ppm/℃
Res, 200K, 0.5%, 0.1W, Thin Film, 0603; Resistance:200Kohm; Resistance Tolerance:± 0.5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRE07200KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.