Yageo Group RT0603DRE071K2L

100mW Thin Film Resistor 75V ±0.5% ±50ppm/℃ 1.2kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603DRE071K2L.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-39.39%

CAD Models

Download Yageo Group RT0603DRE071K2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ3RBD1201V
100mW Thick Film Resistors ±0.5% ±50ppm/℃ 1.2kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ-PB3D1201V
Res Thick Film 0603 1.2K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERA-3AED122V
Res Thin Film 0603 1.2K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603DRD071K2L
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 1.2kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRE0603DRE071K1L
Chip Resistor Precision Grade Thick Film 0603 1.1kOhm 0.5% Paper T/R
Yageo GroupRC0603DR-071K2L
General Purpose Chip Resistor Thick Film 0603 1.2kOhm 0.5% Paper T/R

Descriptions

Descriptions of Yageo Group RT0603DRE071K2L provided by its distributors.

100mW Thin Film Resistor 75V ±0.5% ±50ppm/℃ 1.2kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 1.2K Ohm 0.5% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1.2kOhm ±50ppm/C
Thin Film Resistors - SMD 1.2K Ohm 0.5% 1/10W 75 Volts 50ppm
Res, 1K2, 0.5%, 0.1W, Thin Film, 0603; Resistance:1.2Kohm; Resistance Tolerance:± 0.5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRE071K2L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.