Yageo Group RT0603DRD07120RL

Res Thin Film 0603 120 Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603DRD07120RL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages1 year ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago
Datasheet9 pages6 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-1.13%

CAD Models

Download Yageo Group RT0603DRD07120RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA-3AED121V
Res Thin Film 0603 120 Ohm 0.5% 1/10W 25ppm/C Molded SMD Punched Carrier T/R
PanasonicERA-3AED131V
Res Thin Film 0603 130 Ohm 0.5% 1/10W 25ppm/C Molded SMD SMD Punched Carrier T/R
PanasonicERA-3AED111V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 110 OHM
Yageo GroupRT0603DRE07120RL
100mW Thin Film Resistor ±0.5% ±50ppm/℃ 120Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRE07123RL
Fixed Resistor, Thin Film, 0.1W, 123ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603DRE07130RL
100mW Thin Film Resistor ±0.5% ±50ppm/℃ 130Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0603DRD07120RL provided by its distributors.

Res Thin Film 0603 120 Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
RT Series 0603 120 Ohm 0.1 W ±0.5 % ±25 ppm/°C SMT Thin Film Chip Resistor
RT FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±25ppm/C 120Ohm 0.1W 1/10W
RES, 120R, 0.5%, 0.1W, THIN FILM, 0603; Resistance:120ohm; Resistance Tolerance:± 0.5%; Power Rating:100mW; Resistor Case / Package:0603 ^1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High St

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.