Yageo Group RT0603BRE074K75L

100mW Thin Film Resistor 75V ±50ppm/℃ ±0.1% 4.75kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603BRE074K75L.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-26.27%

CAD Models

Download Yageo Group RT0603BRE074K75L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-PB3B4751V
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 4.75kOhms 0.2W 1/5W
PanasonicERA3AEB4751V
Res Thin Film 0603 4.75K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD074K75L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 4.75kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ-PB3B4991V
Res Thick Film 0603 4.99K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
125mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 4.75kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 4.75K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group RT0603BRE074K75L provided by its distributors.

100mW Thin Film Resistor 75V ±50ppm/℃ ±0.1% 4.75kΩ 0603 Chip Resistor - Surface Mount ROHS
Res High precision Thin Film 0603 4.75K Ohm 0.1% 1/10W ±50ppm
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 4.75kOhm ±50ppm/C
RES SMD 4.75KOHM 0.1% 1/10W 0603
Res, 4K75, 0.1%, 0.1W, Thin Film, 0603; Resistance:4.75Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRE074K75L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.