Yageo Group RT0603BRE0744K2L

Fixed Resistor, Thin Film, 0.1W, 44200ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603BRE0744K2L.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago
Datasheet10 pages16 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group RT0603BRE0744K2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA3AEB4422V
Res Thin Film 0603 44.2K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD0744K2L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 44.2kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ-PB3B4422V
Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 44.2Koh
PanasonicERA3AEB473V
Res Thin Film 0603 47K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD0740K2L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 40.2kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD0745K3L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 45.3kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0603BRE0744K2L provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 44200ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
RT Series 0603 44.2 kOhm 0.1 W ±0.1 % ±50 ppm/°C SMT Thin Film Resistor
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 44.2kOhm ±50ppm/C
Thin Film Resistors - SMD 44.2K OHM .1% 50PPM 1/10W
RES SMD 44.2KOHM 0.1% 1/10W 0603
Res, 44K2, 0.1%, 0.1W, Thin Film, 0603; Resistance:44.2Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRE0744K2L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.