Yageo Group RT0603BRE073K6L

100mW Thin Film Resistor ±50ppm/℃ ±0.1% 3.6kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603BRE073K6L.

Newark

Datasheet10 pages3 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-12.58%

CAD Models

Download Yageo Group RT0603BRE073K6L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA3AEB362V
Res Thin Film 0603 3.6K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD073K6L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 3.6kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ-PB3B3601V
Thick Film Res, 3.6k ohms, 0.2W, 0603, Resistance Tolerance 0.1%,
PanasonicERA3AEB332V
Res Thin Film 0603 3.3K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD073K9L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 3.9kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRD073K3L
Res Thin Film 0603 3.3K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group RT0603BRE073K6L provided by its distributors.

100mW Thin Film Resistor ±50ppm/℃ ±0.1% 3.6kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 3600ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
High Precision-High Stability Chip Resistor Thin Film 0603 3.6kOhm 0.1% Paper T/R
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 3.6kOhm ±50ppm/C
RES SMD 3.6K OHM 0.1% 1/10W 0603
SMD Resistor 0603 3.6KΩ ±0.1% 1/10W ±50ppm/℃
Res, 3K6, 0.1%, 0.1W, Thin Film, 0603; Resistance:3.6Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRE073K6L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.