What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RT0603BRE0720KL

100mW Thin Film Resistor 75V ±50ppm/℃ ±0.1% 20kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603BRE0720KL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago
Datasheet9 pages6 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
+2.57%

CAD Models

Download Yageo Group RT0603BRE0720KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.133
Stock
202,225
31,398
Authorized Distributors
6
2
Resistance
20 kΩ
20 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Metal Film, Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupAT0603BRE0720KL
Fixed Resistor, Thin Film, 0.1W, 20000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
PanasonicERJ-PB3B2002V
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 20kOhms 0.2W 1/5W
PanasonicERA3AEB203V
Res Thin Film 0603 20K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD0720KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 20kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ-PB3B2202V
Res Thick Film 0603 22K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupAT0603BRD0720KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 20kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0603BRE0720KL provided by its distributors.

100mW Thin Film Resistor 75V ±50ppm/℃ ±0.1% 20kΩ 0603 Chip Resistor - Surface Mount ROHS
Res, 20K, 0.1%, 0.1W, 0603, Thin Film Rohs Compliant: Yes |Yageo RT0603BRE0720KL
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 20kOhm ±50ppm/C
Thin Film Resistors - SMD 20K Ohm 0.1% 1/10W 75 Volts 50ppm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.