What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group AT0603BRE0720KL

Fixed Resistor, Thin Film, 0.1W, 20000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0603BRE0720KL.

IHS

Datasheet9 pages2 years ago

Upverter

Inventory History

3 month trend:
-6.35%

Alternate Parts

Price @ 1000
$ 0.097
$ 0.042
$ 0.042
Stock
99,905
218,528
218,528
Authorized Distributors
4
6
6
Resistance
20 kΩ
20 kΩ
20 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRT0603BRE0720KL
100mW Thin Film Resistor 75V ±50ppm/℃ ±0.1% 20kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ-PB3B2002V
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 20kOhms 0.2W 1/5W
Yageo GroupRT0603BRE0718KL
Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRE0721K5L
100mW Thin Film Resistor 75V ±50ppm/℃ ±0.1% 21.5kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB203V
Res Thin Film 0603 20K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-PB3B2202V
Res Thick Film 0603 22K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AT0603BRE0720KL provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 20000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
RES SMD 20K OHM 0.1% 1/10W 0603
SMD Resistor 0603 20KΩ ±0.1% 1/10W ±50ppm/℃
0603 (1608Metric) AT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 20kOhm ±50ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.