What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RN73H1JTTD2002B50

Fixed Resistor, Thin Film, 0.1W, 20000ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN73H1JTTD2002B50.

IHS

Datasheet2 pages3 years ago

Inventory History

3 month trend:
-13.47%

Alternate Parts

Price @ 1000
$ 0.133
$ 0.042
Stock
31,402
202,225
Authorized Distributors
2
6
Resistance
20 kΩ
20 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Metal Film, Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-10-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of KOA Speer RN73H1JTTD2002B50 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 20000ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603
RES 20K OHM 0.1% 1/10W 0603
20K¦¸ ¡À0.1% 100mW ¡À50ppm/¡æ 0603
MFC 0603 0.1% PPM50 20K

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR