Yageo Group RT0402FRE0720KL

62.5mW Thin Film Resistor 50V ±50ppm/℃ ±1% 20kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0402FRE0720KL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet9 pages6 years ago
Datasheet9 pages6 years ago
Datasheet9 pages9 years ago
Datasheet9 pages9 years ago
Datasheet9 pages9 years ago

Upverter

TME

ODG (Origin Data Global)

Inventory History

3 month trend:
-25.17%

CAD Models

Download Yageo Group RT0402FRE0720KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

63mW Thick Film Resistors 75V ±1% ±100ppm/℃ 20kΩ 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0402F20K
Fixed Resistor, Thick Film, 0.063W, 20000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Res Thick Film 0402 20K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Surface Mount Thick Film Chip Resistor 0402 Case 20 kOhm 1% Tolerance 100ppm
Res Thick Film 0402 20K Ohm 1% 0.1W(1/10W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
TRR FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 20kOhm 0.063W 1/16W

Descriptions

Descriptions of Yageo Group RT0402FRE0720KL provided by its distributors.

62.5mW Thin Film Resistor 50V ±50ppm/℃ ±1% 20kΩ 0402 Chip Resistor - Surface Mount ROHS
RT Series 0402 0.063 W 20 kOhm ±1% ±50 ppm/°C SMT Thin Film Chip Resistor
0402 (1005Metric) FIXED RESISTOR RT 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 20kOhm ±50ppm/C
Thin Film Resistors - SMD 1/16W 20K ohm 1% 50ppm
RES, 20K, 1%, 0.0625W, THIN FILM, 0402; Resistance:20kohm; Resistance Tolerance:± 1%; Power Rating:63mW; Resistor Case / Package:0402 ^1005 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stabi

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT0402FRE-0720KL