
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RT0402FRE0713K3L | 6,777 | 10 | Cut Tape | ||||||||
| Onlinecomponents.com | RT0402FRE0713K3L | 20,000 | 20K | Bulk | ||||||||
| DigiKey | 13-RT0402FRE0713K3LCT-ND | 29,190 | 1 | Cut Tape | ||||||||
| TME | RT0402FRE0713K3L-0 | 20,000 | 20K | 13h | ||||||||
| Avnet | RT0402FRE0713K3L | 0 | 10K | 16h |
Download Yageo Group RT0402FRE0713K3L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RT0402FRE0713K3L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: