
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | RT0402FRE0711KL | 7,585 | 10 | Cut Tape | ||||||||
| DigiKey | 13-RT0402FRE0711KLCT-ND | 36,935 | 1 | Cut Tape | ||||||||
| TTI | RT0402FRE0711KL | 40,000 | 10K | Tape & Reel | 16h | |||||||
| Avnet | RT0402FRE0711KL | 0 | 10K | 17h | ||||||||
| TTI Asia | RT0402FRE0711KL | Contact | 18h |
Download Yageo Group RT0402FRE0711KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RT0402FRE0711KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: