Yageo Group RT0402DRE073K74L

Fixed Resistor, Thin Film, 0.0625W, 3740ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0402DRE073K74L.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group RT0402DRE073K74L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ2RHD3901X
Res Thick Film 0402 3.9K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-2RHD3401X
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.5% ±50ppm/C 3.4kOhm 0.063W 1/16W
PanasonicERA2AED392X
Res Thin Film 0402 3.9K Ohm 0.5% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Yageo GroupRT0402DRD073K57L
High Precision-High Stability Chip Resistor Thin Film 0402 3.57kOhm 0.5% Paper T/R
Yageo GroupRT0402DRD073K9L
High Precision-High Stability Chip Resistor Thin Film 0402 3.9kOhm 0.5% Paper T/R
Yageo GroupRC0402DR-073K6L
Res Thick Film 0402 3.6K Ohm 0.5% 0.063W(1/16W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group RT0402DRE073K74L provided by its distributors.

Fixed Resistor, Thin Film, 0.0625W, 3740ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
3.74 kOhms 0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
RES SMD 3.74KOHM 0.5% 1/16W 0402
Res, 3K74, 0.5%, 0.063W, Thin Film, 0402; Resistance:3.74Kohm; Resistance Tolerance:± 0.5%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402DRE073K74L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.