Yageo Group RT0402DRE0739K7L

High Precision-High Stability Chip Resistor Thin Film 0402 39.7kOhm 0.5% Paper T/R
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0402DRE0739K7L.

Upverter

Datasheet9 pages6 years ago

IHS

Newark

Inventory History

3 month trend:
-36.67%

CAD Models

Download Yageo Group RT0402DRE0739K7L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-11-04
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicERJ2RHD3602X
Res Thick Film 0402 36K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R
PanasonicERJ-2RHD3902X
Res Thick Film 0402 39K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-2RHD433X
Thick Film Chip Res, 0402, 1/16W 0.5% 7 inch reel 50 ppm 43K ohm
Yageo GroupRT0402DRD0739KL
Fixed Resistor, Thin Film, 0.0625W, 39000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402DRD0742K2L
High Precision-High Stability Chip Resistor Thin Film 0402 42.2kOhm 0.5% Paper T/R
Yageo GroupRT0402DRD0740K2L
High Precision-High Stability Chip Resistor Thin Film 0402 40.2kOhm 0.5% Paper T/R

Descriptions

Descriptions of Yageo Group RT0402DRE0739K7L provided by its distributors.

High Precision-High Stability Chip Resistor Thin Film 0402 39.7kOhm 0.5% Paper T/R
Fixed Resistor, Thin Film, 0.0625W, 39700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 39.7K Ohm 0.5% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R
Thin Film Resistors - SMD 39.7K ohm .5% 50 ppm High Precision
SMD Resistor 0402 39.7KΩ ±0.5% 1/16W ±50ppm/℃
RES SMD 39.7KOHM 0.5% 1/16W 0402
0402 (1005Metric) RT 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 39.7kOhm ±50ppm/C
Res, 39K7, 0.5%, 0.063W, Thin Film, 0402; Resistance:39.7Kohm; Resistance Tolerance:± 0.5%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402DRE0739K7L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.