Yageo Group RT0402BRE0744K2L

62.5mW Thin Film Resistor ±50ppm/℃ ±0.1% 44.2kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0402BRE0744K2L.

Newark

Datasheet10 pages3 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group RT0402BRE0744K2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicERA-2AEB4422X
Res Thin Film 0402 44.2K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402BRD0744K2L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 44.2kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB473X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 47kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB4122X
Res Thin Film 0402 4.12K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Paper T/R
Yageo GroupRT0402BRD0746K4L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 46.4kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0742K2L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 42.2kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0402BRE0744K2L provided by its distributors.

62.5mW Thin Film Resistor ±50ppm/℃ ±0.1% 44.2kΩ 0402 Chip Resistor - Surface Mount ROHS
High Precision-High Stability Chip Resistor Thin Film 0402 44.2kOhm 0.1% Paper T/R
Fixed Resistor, Thin Film, 0.0625W, 44200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR RT 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 44.2kOhm ±50ppm/C
Thin Film Resistors - SMD 44.2 kOhms 50PPM/C 62.5mW 0402 10%
RES SMD 44.2KOHM 0.1% 1/16W 0402
Res, 44K2, 0.1%, 0.063W, Thin Film, 0402; Resistance:44.2Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRE0744K2L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.