Yageo Group RT0402BRE071K4L

Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0402BRE071K4L.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group RT0402BRE071K4L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRT0402BRD071K4L
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 1.4kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB1401X
Res Thin Film 0402 1.4K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA2AEB1371X
Fixed Resistor, Thin Film, 0.063W, 1370ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA-2AEB1271X
Res Thin Film 0402 1.27K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Yageo GroupRT0402BRD071K27L
Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD071K5L
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 1.5kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0402BRE071K4L provided by its distributors.

Fixed Resistor, Thin Film, 0.0625W, 1400ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
RES SMD 1.4K OHM 0.1% 1/16W 0402
Fixed Resistors .4K Ohm 0.1% 0.063W(1/16W) 50ppm/C Epoxy Pad SMD T/
Res, 1K4, 0.1%, 0.063W, Thin Film, 0402; Resistance:1.4Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRE071K4L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.