Yageo Group RT0402BRE0718KL

62.5mW Thin Film Resistor ±50ppm/℃ ±0.1% 18kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0402BRE0718KL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-17.73%

CAD Models

Download Yageo Group RT0402BRE0718KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERA2AEB183X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 18kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0718KL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 18kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB1652X
Res Thin Film 0402 16.5K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Paper T/R
PanasonicERA2AEB1822X
Res Thin Film 0402 18.2K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0402BRD0717K8L
63mW Thin Film Resistor ±25ppm/℃ ±0.1% 17.8kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0716K2L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 16.2kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0402BRE0718KL provided by its distributors.

62.5mW Thin Film Resistor ±50ppm/℃ ±0.1% 18kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Res Thin Film 0402 18K Ohm 0.1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R
RT FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±50ppm/C 18kOhm 0.063W 1/16W
SMD Resistor 0402 18KΩ ±0.1% 1/16W ±50ppm/℃
Res, 18K, 0.1%, 0.063W, Thin Film, 0402; Resistance:18Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRE0718KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.