Yageo Group RSF200JB-73-330K

Flame-Proof Type Metal Oxide Film Resistor 330kOhm 2W 5% Axial Bulk
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RSF200JB-73-330K.

IHS

Datasheet18 pages2 years ago

Inventory History

3 month trend:
-15.75%

CAD Models

Download Yageo Group RSF200JB-73-330K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRSF100JB-73-330K
Flame-Proof Type Metal Oxide Film Resistor 330kOhm 1W 5% Axial Bulk
TE ConnectivityROX3SJ330K
ROX3S SERIES AXIAL METAL FILM RESISTOR 330KOHMS +/-5% 3W +/-300PPM/DEGC
Fixed Resistor, Metal Film, 1W, 330000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 330000ohm, 200V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT330K
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 330kOhm 0.5W 1/2W
Stackpole ElectronicsCF18JT330K
Res Carbon Film 330K Ohm 5% 0.125W(1/8W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R

Descriptions

Descriptions of Yageo Group RSF200JB-73-330K provided by its distributors.

Flame-Proof Type Metal Oxide Film Resistor 330kOhm 2W 5% Axial Bulk
Fixed Resistor, Metal Oxide Film, 2W, 330000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Metal Oxide Resistors 330K ohm 5% 2W Metal Oxide Film
330K¦¸ ¡À5% 2W ¡À300ppm/¡æ 15.5mm
Res, 330K, 5%, 2W, Metal Oxide, Axial; Resistance:330Kohm; Product Range:Rsf Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Metal Oxide Rohs Compliant: Yes |Yageo RSF200JB-73-330K

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSF200JB-73330K
  • RSF200JB73330K