Yageo Group RSF200JB-73-220R

RSF Axial Through Hole Resistor ±5% 300ppm/C 220Ohm 0.197Diax0.610L 5.00mmx15.50mm
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RSF200JB-73-220R.

IHS

Datasheet18 pages2 years ago

Inventory History

3 month trend:
-15.69%

CAD Models

Download Yageo Group RSF200JB-73-220R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityEP1W220RJ
Fixed Resistor, Wire Wound, 1W, 220ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityEP1W220RJ
Fixed Resistor, Wire Wound, 1W, 220ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity2176081-9
220 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withs
Stackpole ElectronicsHDM14JT220R
Fixed Resistor, Carbon Film, 0.25W, 220ohm, 300V, 5% +/-Tol, -700,0ppm/Cel, Through Hole Mount
Yageo GroupRSF100JB-73-220R
Fixed Resistor, Metal Oxide Film, 1W, 220ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupCFR-25JR-52-220R
Res Carbon Film 220 Ohm 5% 0.25W(1/4W) -350ppm/C to 500ppm/C Conformal Coated AXL T/R

Descriptions

Descriptions of Yageo Group RSF200JB-73-220R provided by its distributors.

RSF Axial Through Hole Resistor ±5% 300ppm/C 220Ohm 0.197Diax0.610L 5.00mmx15.50mm
Fixed Resistor, Metal Oxide Film, 2W, 220ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Oxide Film 220 Ohm 5% 2W ±300ppm/C AXL Bulk
RES, 200R, 2W, 350V, AXIAL, METAL OXIDE; Resistance:220ohm; Product Range:RSF Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Metal Oxide RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSF200JB-73220R
  • RSF200JB73220R