| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1.5W-2-ND | 3,351 | 1 | Bulk | ||||||||
| Avnet | RSF200JB-73-1R5 | 0 | 5K | 2d | ||||||||
| UnikeyIC | RSF200JB-73-1R5 | 3,351 | 133 | Cut Tape | 21h | |||||||
| Bettlink | RSF200JB-73-1R5 | 3,029 | 18h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | RSF200JB-73-1R5 | Contact | 1d |
Download datasheets and manufacturer documentation for Yageo Group RSF200JB-73-1R5.
Download Yageo Group RSF200JB-73-1R5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RSF200JB-73-1R5.