
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 2.4W-1-ND | 5,725 | 1 | Bulk | ||||||||
| Avnet | RSF100JB-73-2R4 | 0 | 6K | 4h | ||||||||
| Future Electronics | RSF100JB-73-2R4 | 0 | 1K | Bag | ||||||||
| UnikeyIC | RSF100JB-73-2R4 | 5,750 | 136 | Cut Tape | 3h | |||||||
| AAA CHIPS | RSF100JB-73-2R4 | 2,181 | 1d |
Download datasheets and manufacturer documentation for Yageo Group RSF100JB-73-2R4.
Download Yageo Group RSF100JB-73-2R4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RSF100JB-73-2R4 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RSF100JB-73-2R4.