Yageo Group RSF100JB-73-2K2

Fixed Resistor, Metal Oxide Film, 1W, 2200ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RSF100JB-73-2K2.

IHS

Datasheet18 pages2 years ago

Inventory History

3 month trend:
-3.54%

CAD Models

Download Yageo Group RSF100JB-73-2K2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-12-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRSF200JB-73-2K2
Fixed Resistor, Metal Oxide Film, 2W, 2200ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR02J2K2TB
Fixed Resistor, Metal Film, 2W, 2200ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT2K20
Fixed Resistor, Carbon Film, 0.5W, 2200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT2K20
Fixed Resistor, Carbon Film, 0.25W, 2200ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Yageo GroupFMP100JR-52-2K2
Ultra Miniature Style Metal Film Resistor 2.2kOhm 1W 5% Axial T/R
Fixed Resistor, Carbon Film, 0.5W, 2200ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Yageo Group RSF100JB-73-2K2 provided by its distributors.

Fixed Resistor, Metal Oxide Film, 1W, 2200ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Flame-Proof Type Metal Oxide Film Resistor 2.2kOhm 1W 5% Axial Bulk
Res Metal Oxide Film 2.2K Ohm 5% 1W ±300ppm/C AXL Bulk
Axial RSF 0.177Diax0.453L 4.50mmx11.50mm 2.2kOhm ±5%
RES, 2K2, 1W, AXIAL, METAL OXIDE;
Res, 2K2, 5%, 1W, Metal Oxide, Axial; Resistance:2.2Kohm; Product Range:Rsf Series; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Metal Oxide Rohs Compliant: Yes |Yageo RSF100JB-73-2K2

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSF100JB-732K2
  • RSF100JB732K2