
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | RL2512JK-070R01L | 4,000 | 4K | Tape & Reel | ||||||||
| Rutronik | WRC50918 | 4,000 | 4K | 8h | ||||||||
| DigiKey | 13-RL2512JK-070R01LCT-ND | 4,147 | 1 | Cut Tape | ||||||||
| TTI | RL2512JK-070R01L | 0 | 4K | Tape & Reel | 3h | |||||||
| TTI Europe | RL2512JK-070R01L | 4,000 | 4K | Tape & Reel | 4h |
Download datasheets and manufacturer documentation for Yageo Group RL2512JK-070R01L.
Download Yageo Group RL2512JK-070R01L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RL2512JK-070R01L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RL2512JK-070R01L.