
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RL2010FK-070R03L | 0 | 4K | 21h | ||||||||
| TTI Asia | RL2010FK-070R03L | Contact | 10h | |||||||||
| TTI Europe | RL2010FK-070R03L | 0 | 4K | Tape & Reel | 22h | |||||||
| Win Source | WS-RL2010FK-070R03L | 63,870 | 1595 | 19h | ||||||||
| QUARKTWIN TECHNOLOGY LTD | RL2010FK-070R03L | Contact | >1wk |
Download datasheets and manufacturer documentation for Yageo Group RL2010FK-070R03L.
Download Yageo Group RL2010FK-070R03L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RL2010FK-070R03L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RL2010FK-070R03L.