
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | RL1218JK-070R15L | 8,000 | 4K | Bulk | ||||||||
| TME | RL1218JK070R15L-0 | 8,000 | 4K | 17h | ||||||||
| TTI | RL1218JK-070R15L | 0 | 4K | Tape & Reel | 20h | |||||||
| Avnet | RL1218JK-070R15L | 0 | 4K | 21h | ||||||||
| Farnell | RL1218JK-070R15L | 8,000 | 4K | 5h |
Download datasheets and manufacturer documentation for Yageo Group RL1218JK-070R15L.
Download Yageo Group RL1218JK-070R15L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RL1218JK-070R15L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RL1218JK-070R15L.