
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | RL1218JK-070R027L | 4,000 | 4K | Tape & Reel | ||||||||
| Rutronik | WRC40754 | 64,000 | 4K | 17h | ||||||||
| DigiKey | 13-RL1218JK-070R027LCT-ND | 2,560 | 1 | Cut Tape | ||||||||
| TTI | RL1218JK-070R027L | 0 | 4K | Tape & Reel | 1d | |||||||
| Avnet | RL1218JK-070R027L | 0 | 4K | 12h |
Download datasheets and manufacturer documentation for Yageo Group RL1218JK-070R027L.
Download Yageo Group RL1218JK-070R027L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RL1218JK-070R027L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RL1218JK-070R027L.