| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-RL1218FK-070R36LCT-ND | 6,803 | 1 | Cut Tape | ||||||||
| Avnet | RL1218FK-070R36L | 0 | 4K | 3d | ||||||||
| TTI Europe | RL1218FK-070R36L | 0 | 4K | Tape & Reel | 17h | |||||||
| Arrow Electronics | RL1218FK-070R36L | 0 | 4K | |||||||||
| UnikeyIC | RL1218FK-070R36L | 6,803 | 4K | Tape & Reel | 13h |
Download datasheets and manufacturer documentation for Yageo Group RL1218FK-070R36L.
Download Yageo Group RL1218FK-070R36L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RL1218FK-070R36L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RL1218FK-070R36L.