
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 311-0.33PJCT-ND | 6,822 | 1 | Cut Tape | ||||||||
| Rutronik | WRC40329 | 12,000 | 4K | 16h | ||||||||
| TME | RL1218FK-070R33L | 0 | 4K | 7h | ||||||||
| TTI | RL1218FK-070R33L | 0 | 4K | Tape & Reel | 11h | |||||||
| TTI Europe | RL1218FK-070R33L | 52,000 | 4K | Tape & Reel | 13h |
Download datasheets and manufacturer documentation for Yageo Group RL1218FK-070R33L.
Download Yageo Group RL1218FK-070R33L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RL1218FK-070R33L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RL1218FK-070R33L.