
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 311-0.27PJCT-ND | 5,267 | 1 | Cut Tape | ||||||||
| TTI | RL1218FK-070R27L | 0 | 4K | Tape & Reel | 14h | |||||||
| Avnet | RL1218FK-070R27L | 0 | 4K | 14h | ||||||||
| Future Electronics | RL1218FK-070R27L | 0 | 4K | Tape & Reel | ||||||||
| TTI Europe | RL1218FK-070R27L | 0 | 4K | Tape & Reel | 16h |
Download datasheets and manufacturer documentation for Yageo Group RL1218FK-070R27L.
Download Yageo Group RL1218FK-070R27L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group RL1218FK-070R27L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RL1218FK-070R27L.