Yageo Group RL1210FR-070R91L

500mW Thick Film Resistors ±1% ±200ppm/℃ 910mΩ 1210 Chip Resistor - Surface Mount ROHS
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RL1210FR-070R91L.

IHS

Datasheet10 pages2 years ago

Inventory History

3 month trend:
-48.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-14BQFR91U
Thick Film Low Ohmic Chip Resistor 1210 Rohs Compliant: Yes |Panasonic ERJ-14BQFR91U
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210
Yageo GroupRC1210FR-071RL
500mW Thick Film Resistors 200V ±1% ±200ppm/℃ 1Ω 1210 Chip Resistor - Surface Mount ROHS
Yageo GroupAC1210FR-071RL
Res Thick Film 1210 1 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1210 1 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1210 1 Ohm 1% 1/2W ±100ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Yageo Group RL1210FR-070R91L provided by its distributors.

500mW Thick Film Resistors ±1% ±200ppm/℃ 910mΩ 1210 Chip Resistor - Surface Mount ROHS
Low Ohmic Chip Resistor Thick Film 1210 910mOhm 1% Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.91ohm, 0.6745V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210
Res, R91, 0.5W, 1210, Thick Film; Resistance:0.91Ohm; Product Range:Rl Series; Resistor Case/Package:1210 [3225 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:3.1Mm Rohs Compliant: Yes |Yageo RL1210FR-070R91L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL1210FR070R91L