
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | RL1210FR-070R25L | 30,000 | 5K | Bulk | ||||||||
| TME | RL1210FR070R25L-0 | 30,000 | 5K | 10h | ||||||||
| DigiKey | 13-RL1210FR-070R25LCT-ND | 2,781 | 1 | Cut Tape | ||||||||
| TTI | RL1210FR-070R25L | 0 | 5K | Tape & Reel | 23h | |||||||
| Newark | RL1210FR-070R25L | 0 | 5K | Tape & Reel |
Download Yageo Group RL1210FR-070R25L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group RL1210FR-070R25L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: