Yageo Group RL1210FR-070R24L

Res Thick Film 1210 0.24 Ohm 1% 0.5W(1/2W) ±600ppm/C Pad SMD Automotive T/R
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RL1210FR-070R24L.

IHS

Datasheet10 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-35.70%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-08-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-14BQFR24U
Res Thick Film 1210 240m Ohm 1% 1/2W ±200ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRL1210JR-070R22L
Res Thick Film 1210 0.22 Ohm 5% 0.5W(1/2W) ±600ppm/C Pad SMD Automotive T/R
PanasonicERJ-14BQFR22U
Res Thick Film 1210 0.22 Ohm 1% 0.5W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ14RQFR22U
Res Thick Film 1210 0.22 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RL1210FR-070R24L provided by its distributors.

Res Thick Film 1210 0.24 Ohm 1% 0.5W(1/2W) ±600ppm/C Pad SMD Automotive T/R
500mW Thick Film Resistors ±1% ±600ppm/℃ 240mΩ 1210 Chip Resistor - Surface Mount ROHS
RL Series 1210 0.5 W 0.24 Ohm ±1% ±600 ppm/°C SMT Low OHMIC Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.24ohm, 0.3464V, 1% +/-Tol, 600ppm/Cel, Surface Mount, 1210
1210 (3225Metric) RL 0.122Lx0.102W 3.10mmx2.60mm 0.5W 1/2W 240mOhm ±600ppm/C
Res, R24, 0.5W, 1210, Thick Film; Resistance:0.24Ohm; Product Range:Rl Series; Resistor Case/Package:1210 [3225 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:3.1Mm Rohs Compliant: Yes |Yageo RL1210FR-070R24L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL1210FR070R24L