Yageo Group RL1206FR-070R036L

Res Thick Film 1206 0.036 Ohm 1% 0.25W(1/4W) ±1200ppm/C Molded SMD Paper T/R
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RL1206FR-070R036L.

IHS

Datasheet10 pages2 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-08-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ8CWFR036V
Res Current Sense Thick Film 1206 36m Ohm 1% 1W ±75ppm/°C Molded SMD Paper T/R
PanasonicERJ-B2CFR036V
Res Thick Film 0612 0.036 Ohm 1% 1W 0ppm/°C to 200ppm/°C Molded Wide Terminal SMD Punched Carrier T/R
Res Thick Film 1206 0.036 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
PanasonicERJ8CWFR033V
Res Thick Film 1206 0.033 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 0.039 Ohm 1% 0.5W(1/2W) 0ppm/C to 200ppm/C Pad SMD T/R Automotive
TE Connectivity / AMP1-2176055-5
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.039ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Yageo Group RL1206FR-070R036L provided by its distributors.

Res Thick Film 1206 0.036 Ohm 1% 0.25W(1/4W) ±1200ppm/C Molded SMD Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.036ohm, 0.0949V, 1% +/-Tol, 1200ppm/Cel, Surface Mount, 1206
Chip Resistors 1206 36mΩ ±1% 1/4W ±1200ppm/℃
36m¦¸ ¡À1% 250mW ¡À1200ppm/¡æ 1206 3.1mm*1.6mm*650¦Ìm
RL1206FR-070R036L, YAGEO / YAGEO AMERICA
Res, R036, 0.25W, 1206, Thick Film; Resistance:0.036Ohm; Product Range:Rl Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:3.1Mm Rohs Compliant: Yes |Yageo RL1206FR-070R036L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL1206FR070R036L