Yageo Group RL0805FR-070R056L

Res Thick Film 0805 0.056 Ohm 1% 0.125W(1/8W) ±1000ppm/C SMD Automotive T/R
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RL0805FR-070R056L.

IHS

Datasheet10 pages2 years ago

Inventory History

3 month trend:
+100%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-08-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 0805 0.056 Ohm 1% 0.33W(1/3W) 0ppm/C to 150ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP2176053-2
Res Thick Film 0805 0.056 Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD T/R
TE Connectivity / AMP2176053-2
Res Thick Film 0805 0.056 Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD T/R
Res Thick Film 0508 0.056 Ohm 1% 0.5W(1/2W) ±150ppm/C Wide Terminal SMD Automotive T/R
PanasonicERJ-L06UF56MV
Res Thick Film 0805 0.056 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRLP73M2AR051FTDF
Res Thick Film 0805 0.051 Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RL0805FR-070R056L provided by its distributors.

Res Thick Film 0805 0.056 Ohm 1% 0.125W(1/8W) ±1000ppm/C SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.056ohm, 0.0837V, 1% +/-Tol, 1000ppm/Cel, Surface Mount, 0805
SMD Resistor 0805 56MΩ ±1% 1/8W ±1000ppm/℃
0805 (2012Metric) RL 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 56mOhm ±1000ppm/C
Res, R056, 0.125W, 0805, Thick Film; Resistance:0.056Ohm; Product Range:Rl Series; Resistor Case/Package:0805 [2012 Metric]; Power Rating:125Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:2Mm Rohs Compliant: Yes |Yageo RL0805FR-070R056L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL0805FR070R056L