Yageo Group RE0402DRE0751KL

Chip Resistor Precision Grade Thick Film 0402 51kOhm 0.5% Paper T/R
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RE0402DRE0751KL.

Farnell

Datasheet8 pages2 years ago

Inventory History

3 month trend:
-28.61%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-05-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ2RHD5102X
Res Thick Film 0402 51K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ2RHD4702X
Res Thick Film 0402 47K Ohm 0.5% 1/16W 50ppm/C Molded SMD Punched Carrier T/R
PanasonicERJ2RHD5602X
Res Thick Film 0402 56K Ohm 0.5% 0.063W ±50ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402DRE0751KL
High Precision-High Stability Chip Resistor Thin Film 0402 51kOhm 0.5% Paper T/R
Yageo GroupRT0402DRE0749K9L
62.5mW Thin Film Resistor 50V ±0.5% ±50ppm/℃ 49.9kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402DRE0747KL
Res Thin Film 0402 47K Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group RE0402DRE0751KL provided by its distributors.

Chip Resistor Precision Grade Thick Film 0402 51kOhm 0.5% Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
RE 0402 (1005Metric) Chip Resistor ±0.5% ±50ppm/C 51kOhm 0.063W 1/16W
RES SMD 51K OHM 0.5% 1/16W 0402
Thick Film Resistors - SMD 51 kOhms 62.5 mW 0402 1%
RES, 51K, 0.5%, 0.063W, THICK FILM, 0402;
Res, 51K, 0.5%, 0.063W, Thick Film, 0402; Resistance:51Kohm; Resistance Tolerance:± 0.5%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:Ultra Precision; Qualification:- Rohs Compliant: Yes |Yageo RE0402DRE0751KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.