Yageo Group RC2010JK-072ML

Res Thick Film 2010 2M Ohm 5% 0.75W(3/4W) ±100ppm/C Molded SMD Embossed T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2010JK-072ML.

Newark

Datasheet11 pages2 years ago

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-12ZYJ205U
Res Thick Film 2010 2M Ohm 5% 0.75W -400ppm/°C to 150ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2010FK-072ML
Res Thick Film 2010 2M Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
PanasonicERJ-12ZYJ225U
Resistor, thick film, SMD 2010 (5025), 2.2 MΩ, 0.75 W, ±5 %, ERJ12ZYJ225U
PanasonicERJ-12ZYJ185U
Resistor, thick film, SMD 2010 (5025), 1.8 MΩ, 0.75 W, ±5 %, ERJ12ZYJ185U
Yageo GroupRC2010FK-072M2L
Res Thick Film 2010 2.2M Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group RC2010JK-072ML provided by its distributors.

Res Thick Film 2010 2M Ohm 5% 0.75W(3/4W) ±100ppm/C Molded SMD Embossed T/R
RC Series 2010 0.75 W 2 MOhm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
2010 (5025Metric) FIXED RESISTOR RC 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 2MOhm ±100ppm/C
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Res, 2M, 5%, 0.75W, Thick Film, 2010; Resistance:2Mohm; Resistance Tolerance:± 5%; Power Rating:750Mw; Resistor Case/Package:2010 [5025 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo RC2010JK-072ML

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2010JK072ML