Yageo Group RC2010FK-077R5L

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2010FK-077R5L.

Newark

Datasheet11 pages2 years ago

Upverter

Inventory History

3 month trend:
-1.07%

CAD Models

Download Yageo Group RC2010FK-077R5L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistors 2010 8.06 Ohm 1% 3/4W 200ppm/C Molded SMD SMD Blister T/R - Tape
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8.25ohm, 400V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010
Yageo GroupAC2010FK-076R8L
Res Thick Film 2010 6.8 Ohm 1% 0.75W(3/4W) ±200ppm/C Epoxy Pad SMD Automotive T/R
Yageo GroupAC2010FK-078R2L
Res Thick Film 2010 8.2 Ohm 1% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 6.81ohm, 400V, 1% +/-Tol, Surface Mount, 2010
Res Thick Film 1020 8.2 Ohm 1% 1W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RC2010FK-077R5L provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010
2010 (5025Metric) FIXED RESISTOR RC 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 7.5Ohm ±200ppm/C
Thick Film Resistors - SMD 7.5Ohms 3/4W 2010 1%
SMD Resistor 2010 7.5Ω ±1% 3/4 W ±200ppm/℃
7.5¦¸ ¡À1% 750mW 2010 5mm*2.5mm*650¦Ìm
RC2010FK-077R5L, YAGEO / YAGEO AMERICA
Res, 7R5, 1%, 0.75W, Thick Film, 2010; Resistance:7.5Ohm; Resistance Tolerance:± 1%; Power Rating:750Mw; Resistor Case/Package:2010 [5025 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo RC2010FK-077R5L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2010FK077R5L