
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | RC2010FK-07300KL | 13,894 | 107 | |||||||||
| Arrow Electronics | RC2010FK-07300KL | 13,894 | 1 | |||||||||
| TTI | RC2010FK-07300KL | 12,000 | 4K | Tape & Reel | 8h | |||||||
| Avnet | RC2010FK-07300KL | 0 | 4K | 9h | ||||||||
| Future Electronics | RC2010FK-07300KL | 0 | 4K | Tape & Reel |
Download datasheets and manufacturer documentation for Yageo Group RC2010FK-07300KL.
Download Yageo Group RC2010FK-07300KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group RC2010FK-07300KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC2010FK-07300KL.