Yageo Group RC1218JK-0747RL

1W Thick Film Resistors ±100ppm/℃ ±5% 47Ω 1218 Chip Resistor - Surface Mount ROHS
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1218JK-0747RL.

IHS

Datasheet11 pages2 years ago

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-43.88%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC2512JK-0747RL
Res Thick Film 2512 47 Ohm 5% 1W ±100ppm/C Pad SMD T/R
Yageo GroupRC2010JK-0747RL
Res Thick Film 2010 47 Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Yageo GroupRC2512JK-0751RL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 51Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 1020 47 Ohm 5% 1W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
PanasonicERJ-12ZYJ470U
Res Thick Film 2010 47 Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity5-1622820-0
Fixed Resistor, Thick Film, 1W, 47ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Yageo Group RC1218JK-0747RL provided by its distributors.

1W Thick Film Resistors ±100ppm/℃ ±5% 47Ω 1218 Chip Resistor - Surface Mount ROHS
Res Thick Film 1218 47 Ohm 5% 1W ±100ppm/C Wide Terminal SMD T/R
RC Series 1218 1 W 47 Ohm ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor
General Purpose Chip Resistor Thick Film 1218 47Ohm 5% Emboss T/R
Avnet Japan
Wide 1812 (4532Metric) 1218 FIXED RESISTOR RC 0.122Lx0.181W 3.10mmx4.60mm 1W 47Ohm 卤100ppm/C
Fixed Resistor, Metal Glaze/thick Film, 1W, 47ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218
Thick Film Resistors - SMD 47 Ohms 1 W 1218 (Reversed) 5%
SMD Resistor 1812 47Ω ±5% 1W ±100ppm/℃
RESISTOR, PRC201 1218 47R; Product Range:YAGEO (PHYCOMP) - RC Series GENERAL PURPOSE CHIP Resistor; Resistance:47ohm; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case Style:1218 [3045 Metric]; Resistor Element Material:Thick;RoHS Compliant: Yes
RESISTOR, PRC201 1218 47R; Resistance:47ohm; Resistance Tolerance:± 5%; Power Rating:1W; Voltage Rating:200V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1218; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.55mm; External Length / Height:4.6mm; External Width:3.05mm; Full Power Rating Temperature:70°C; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Overload Voltage:600V; Package / Case:1218; Reel Quantity:5000; Series:PRC; Tape Width:8mm; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%; Voltage Rating V DC:200V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1218JK-07 47RL
  • RC1218JK0747RL