Yageo Group RC1210FR-075R6L

500mW Thick Film Resistors 200V ±1% ±200ppm/℃ 5.6Ω 1210 Chip Resistor - Surface Mount ROHS
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1210FR-075R6L.

Newark

Datasheet11 pages2 years ago

Inventory History

3 month trend:
-50.00%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 1210 5.11 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC1210JR-075R6L
500mW Thick Film Resistors 200V ±5% ±200ppm/℃ 5.6Ω 1210 Chip Resistor - Surface Mount ROHS
Res Thick Film 1210 5.6 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.5W, 5.1ohm, 200V, 5% +/-Tol, Surface Mount, 1210
Res Thick Film 1210 5.1 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1210JR-075R1L
Res Thick Film 1210 5.1 Ohm 5% 0.5W(1/2W) ±200ppm/C Epoxy Pad SMD T/R

Descriptions

Descriptions of Yageo Group RC1210FR-075R6L provided by its distributors.

500mW Thick Film Resistors 200V ±1% ±200ppm/℃ 5.6Ω 1210 Chip Resistor - Surface Mount ROHS
General Purpose Chip Resistor Thick Film 1210 5.6Ohm 1% Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 5.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210
1210 (3225Metric) FIXED RESISTOR RC 0.122Lx0.102W 3.10mmx2.60mm 0.5W 1/2W 5.6Ohm ±200ppm/C
Res, 5R6, 1%, 0.5W, Thick Film, 1210; Resistance:5.6Ohm; Resistance Tolerance:± 1%; Power Rating:500Mw; Resistor Case/Package:1210 [3225 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1210FR-075R6L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1210FR075R6L