
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | RC1206JR-0716RL | 5,250 | 500 | |||||||||
| Arrow Electronics | RC1206JR-0716RL | 5,250 | 1 | |||||||||
| DigiKey | 311-16ERCT-ND | 20,086 | 1 | Cut Tape | ||||||||
| TME | RC1206JR-0716R | 0 | 100 | 20h | ||||||||
| TTI | RC1206JR-0716RL | 0 | 45K | Tape & Reel | 23h |
Download datasheets and manufacturer documentation for Yageo Group RC1206JR-0716RL.
Download Yageo Group RC1206JR-0716RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RC1206JR-0716RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC1206JR-0716RL.