
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 311-24KARCT-ND | 5,305 | 1 | Cut Tape | ||||||||
| Avnet | RC0805JR-0724KL | 5,000 | 5K | 20h | ||||||||
| Future Electronics | RC0805JR-0724KL | 60,000 | 10K | Tape & Reel | ||||||||
| Rutronik | WRC31470 | 5,000 | 5K | 40m | ||||||||
| Arrow Electronics | RC0805JR-0724KL | 16,800 | 1 |
Download datasheets and manufacturer documentation for Yageo Group RC0805JR-0724KL.
Download Yageo Group RC0805JR-0724KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0805JR-0724KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0805JR-0724KL.