
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | RC0805JR-071M6L | 15,000 | 1 | |||||||||
| Verical | RC0805JR-071M6L | 15,000 | 1112 | |||||||||
| Future Electronics | RC0805JR-071M6L | 0 | 10K | Tape & Reel | ||||||||
| Avnet | RC0805JR-071M6L | 0 | 5K | 12h | ||||||||
| TTI Asia | RC0805JR-071M6L | Contact | 1d |
Download datasheets and manufacturer documentation for Yageo Group RC0805JR-071M6L.
Download Yageo Group RC0805JR-071M6L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RC0805JR-071M6L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0805JR-071M6L.