
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | RC0805FR-072R61L | 5,000 | 1 | |||||||||
| Verical | RC0805FR-072R61L | 5,000 | 1137 | |||||||||
| TME | RC0805FR-072R61L | 1,497 | 100 | 9h | ||||||||
| DigiKey | 311-2.61CRCT-ND | 1,958 | 1 | Cut Tape | ||||||||
| Avnet | RC0805FR-072R61L | 0 | 5K | 13h |
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-072R61L.
Download Yageo Group RC0805FR-072R61L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0805FR-072R61L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0805FR-072R61L.